
5052744042 | |
|---|---|
DigiKey Part Number | 900-5052744042TR-ND - Tape & Reel (TR) 900-5052744042CT-ND - Cut Tape (CT) 900-5052744042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052744042 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052744042 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5052744012 | Molex | 12,575 | 23-5052744012CT-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.65300 | $46.53 |
| 25 | $4.36400 | $109.10 |
| 50 | $4.15520 | $207.76 |
| 100 | $3.95700 | $395.70 |
| 250 | $3.70888 | $927.22 |
| 500 | $3.53162 | $1,765.81 |
| 1,000 | $3.36292 | $3,362.92 |
| 2,500 | $3.15235 | $7,880.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $3.26994 | $22,889.58 |
| 14,000 | $3.11397 | $43,595.58 |
| 21,000 | $3.02625 | $63,551.25 |

