40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052744012

DigiKey Part Number
23-5052744012TR-ND - Tape & Reel (TR)
23-5052744012CT-ND - Cut Tape (CT)
23-5052744012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052744012
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
40
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.55800$55.58
25$5.20600$130.15
50$4.95600$247.80
100$4.71910$471.91
250$4.42316$1,105.79
500$4.21172$2,105.86
1,000$4.01053$4,010.53
2,500$3.75943$9,398.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$3.56603$24,962.21
14,000$3.39596$47,543.44
21,000$3.30026$69,305.46
Manufacturers Standard Package