
5050661022 | |
|---|---|
DigiKey Part Number | 900-5050661022TR-ND - Tape & Reel (TR) 900-5050661022CT-ND - Cut Tape (CT) 900-5050661022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050661022 |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050661022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.65500 | $36.55 |
| 25 | $3.42320 | $85.58 |
| 50 | $3.26020 | $163.01 |
| 100 | $3.10350 | $310.35 |
| 250 | $2.90868 | $727.17 |
| 500 | $2.76982 | $1,384.91 |
| 1,000 | $2.63740 | $2,637.40 |
| 2,500 | $2.47222 | $6,180.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.27745 | $18,219.60 |
| 16,000 | $2.16882 | $34,701.12 |
| 24,000 | $2.10770 | $50,584.80 |
| 40,000 | $2.03317 | $81,326.80 |



