
5035520622 | |
|---|---|
DigiKey Part Number | 900-5035520622TR-ND - Tape & Reel (TR) 900-5035520622CT-ND - Cut Tape (CT) 900-5035520622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035520622 |
Description | CONN PLUG 6POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035520622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.92000 | $49.20 |
| 25 | $4.61120 | $115.28 |
| 50 | $4.38920 | $219.46 |
| 100 | $4.17880 | $417.88 |
| 250 | $3.91704 | $979.26 |
| 500 | $3.72990 | $1,864.95 |
| 1,000 | $3.55172 | $3,551.72 |
| 2,500 | $3.32932 | $8,323.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $3.09608 | $21,672.56 |
| 14,000 | $2.94841 | $41,277.74 |
| 21,000 | $2.86534 | $60,172.14 |











