5035520620 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 47,080
Unit Price: $5.83000
Datasheet
SlimStack 503552 6POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimStack 503552 6POS
5035520620
5035520620
Molex - Product Spotlight - SlimStack Hybrid SMT Board-to-Board Connectors

5035520620

DigiKey Part Number
WM4664TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5035520620
Description
CONN PLUG 6POS SMD GOLD
Customer Reference
Detailed Description
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5035520620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
6
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 111,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

111,000In Stock
Ships from WEC