
5035480622 | |
---|---|
DigiKey Part Number | 900-5035480622TR-ND - Tape & Reel (TR) 900-5035480622CT-ND - Cut Tape (CT) 900-5035480622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035480622 |
Description | CONN RCPT 6POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035480622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $3.40600 | $34.06 |
25 | $3.18920 | $79.73 |
50 | $3.03720 | $151.86 |
100 | $2.89180 | $289.18 |
250 | $2.71016 | $677.54 |
500 | $2.58058 | $1,290.29 |
1,000 | $2.45732 | $2,457.32 |
2,500 | $2.30340 | $5,758.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $2.10262 | $14,718.34 |
14,000 | $2.00232 | $28,032.48 |
21,000 | $1.94588 | $40,863.48 |
35,000 | $1.87706 | $65,697.10 |