
5034730200 | |
---|---|
DigiKey Part Number | WM4549-ND |
Manufacturer | |
Manufacturer Product Number | 5034730200 |
Description | CONN SSL PLUG HSG 2POS 3.7MM |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Housing for Plug Contact Board to Cable/Wire 0.146" (3.70mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5034730200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Plug Housing for Plug Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.146" (3.70mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 500V | |
Current Rating (Amps) | 2A | |
Ingress Protection | - | |
Mating Cycles | 15 | |
Base Product Number |