
5034290000 | |
---|---|
DigiKey Part Number | WM16305TR-ND - Tape & Reel (TR) WM16305CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5034290000 |
Description | CONN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5034290000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.24320 | $6.08 |
50 | $0.23160 | $11.58 |
100 | $0.22010 | $22.01 |
250 | $0.20628 | $51.57 |
500 | $0.19640 | $98.20 |
1,000 | $0.18696 | $186.96 |
2,500 | $0.17519 | $437.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.15125 | $3,025.00 |
40,000 | $0.14402 | $5,760.80 |
60,000 | $0.13996 | $8,397.60 |
100,000 | $0.13500 | $13,500.00 |
140,000 | $0.13183 | $18,456.20 |
200,000 | $0.12856 | $25,712.00 |
500,000 | $0.12051 | $60,255.00 |