5030951200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 18,831
Unit Price: $1.07000
Datasheet
5030951200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5030951200

DigiKey Part Number
WM21076TR-ND - Tape & Reel (TR)
WM21076CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5030951200
Description
CONN SOCKET 26-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32,000In Stock
Ships from WEC