
5030952200 | |
---|---|
DigiKey Part Number | 900-5030952200TR-ND - Tape & Reel (TR) 900-5030952200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5030952200 |
Description | CONN 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.93800 | $9.38 |
25 | $0.87920 | $21.98 |
50 | $0.83640 | $41.82 |
100 | $0.79600 | $79.60 |
250 | $0.74580 | $186.45 |
500 | $0.71026 | $355.13 |
1,000 | $0.67626 | $676.26 |
2,500 | $0.63386 | $1,584.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $0.55598 | $8,895.68 |
32,000 | $0.52944 | $16,942.08 |
48,000 | $0.51452 | $24,696.96 |
80,000 | $0.49631 | $39,704.80 |
112,000 | $0.48468 | $54,284.16 |
160,000 | $0.47264 | $75,622.40 |