5025840566 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 16,023
Unit Price: $8.90000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.42249
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.42249
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025840566

DigiKey Part Number
900-5025840566TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5025840566
Description
1.5 W/BSGLSTASSY5CKTGREENEMBSTPP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025840566 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Green
Insulation Height
0.287" (7.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,400$5.09818$27,530.17
Manufacturers Standard Package