
5025791000 | |
---|---|
DigiKey Part Number | WM12863TR-ND - Tape & Reel (TR) WM12863CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5025791000 |
Description | CONN 24-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5025791000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |