
2130287000 | |
---|---|
DigiKey Part Number | 900-2130287000TR-ND - Tape & Reel (TR) 900-2130287000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2130287000 |
Description | CRIMP TERM 1.5 #24-26 C AU0.76 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.74500 | $17.45 |
25 | $1.63320 | $40.83 |
50 | $1.55420 | $77.71 |
100 | $1.48010 | $148.01 |
250 | $1.38760 | $346.90 |
500 | $1.32108 | $660.54 |
1,000 | $1.25793 | $1,257.93 |
2,500 | $1.17915 | $2,947.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.03907 | $15,586.05 |
30,000 | $0.98950 | $29,685.00 |
45,000 | $0.96161 | $43,272.45 |
75,000 | $0.92760 | $69,570.00 |