5024263412 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1,134
Unit Price: $14.90000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024263412

DigiKey Part Number
5024263412-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5024263412
Description
CONN RCPT 34POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024263412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
34
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1mm
Height Above Board
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
42,000$5.46811$229,660.62