




5024263410 | |
---|---|
DigiKey Part Number | 23-5024263410TR-ND - Tape & Reel (TR) 23-5024263410CT-ND - Cut Tape (CT) 23-5024263410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024263410 |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024263410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
10 | $11.21200 | $112.12 |
25 | $10.12200 | $253.05 |
50 | $9.40420 | $470.21 |
100 | $8.76950 | $876.95 |
250 | $8.04496 | $2,011.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.52677 | $19,580.31 |