5024262030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5024262030
5024262030
5024262030
Molex RF Connectors | Digi-Key Daily

5024262030

DigiKey Part Number
23-5024262030TR-ND - Tape & Reel (TR)
23-5024262030CT-ND - Cut Tape (CT)
23-5024262030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024262030
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024262030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1mm
Height Above Board
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$8.95800$89.58
25$8.39360$209.84
50$7.99040$399.52
100$7.60940$760.94
250$7.13216$1,783.04
500$6.79146$3,395.73
1,000$6.46724$6,467.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.42136$19,264.08
6,000$6.11510$36,690.60
9,000$5.94283$53,485.47
Manufacturers Standard Package