5024262010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 14,000
Unit Price: $3.60640
Datasheet

Similar


Molex
In Stock: 33,954
Unit Price: $10.62000
Datasheet
5024262010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5024262010
Mezzanine SlimStack
Microminiature Connectors

5024262010

DigiKey Part Number
WM24070TR-ND - Tape & Reel (TR)
WM24070CT-ND - Cut Tape (CT)
WM24070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024262010
Description
CONN RCPT 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024262010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1mm
Height Above Board
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes