
5023810010 | |
|---|---|
DigiKey Part Number  | WM16302TR-ND - Tape & Reel (TR) WM16302CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 5023810010  | 
Description  | CONN 26-28AWG CRIMP GOLD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Non-Gendered Contact Gold 26-28 AWG Crimp Stamped  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5023810010 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Stamped  | |
Pin or Socket  | Non-Gendered  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 26-28 AWG  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 3.94µin (0.10µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $1.15000 | $11.50 | 
| 25 | $1.07680 | $26.92 | 
| 50 | $1.02640 | $51.32 | 
| 100 | $0.97740 | $97.74 | 
| 250 | $0.91604 | $229.01 | 
| 500 | $0.87230 | $436.15 | 
| 1,000 | $0.83062 | $830.62 | 
| 2,500 | $0.77852 | $1,946.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24,000 | $0.66364 | $15,927.36 | 
| 48,000 | $0.63197 | $30,334.56 | 
| 72,000 | $0.61416 | $44,219.52 | 
| 120,000 | $0.59244 | $71,092.80 | 

























