


5019512030 | |
|---|---|
DigiKey Part Number | 900-5019512030TR-ND - Tape & Reel (TR) 900-5019512030CT-ND - Cut Tape (CT) 900-5019512030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019512030 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019512030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.56500 | $105.65 |
| 25 | $9.90200 | $247.55 |
| 50 | $9.43000 | $471.50 |
| 100 | $8.97870 | $897.87 |
| 250 | $8.41620 | $2,104.05 |
| 500 | $8.01432 | $4,007.16 |
| 1,000 | $7.63185 | $7,631.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.94584 | $15,891.68 |
| 4,000 | $7.56680 | $30,267.20 |
| 6,000 | $7.35361 | $44,121.66 |
| 10,000 | $7.09362 | $70,936.20 |















