5016462606 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,102
Unit Price: $7.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4.68566
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4.68566
Datasheet

Parametric Equivalent


WEC
In Stock: 682
Unit Price: $11.17000
Datasheet

Parametric Equivalent


WEC
In Stock: 69,014
Unit Price: $3.75360
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016462606

DigiKey Part Number
900-5016462606-ND
Manufacturer
Manufacturer Product Number
5016462606
Description
2.0 W/B DUAL GRID RCPT HSG 26CKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Green 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
3,200$4.68566$14,994.11
Manufacturers Standard Package