5003340200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 12,331
Unit Price: $18.28000
Datasheet
5003340200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5003340200

DigiKey Part Number
WM9079TR-ND - Tape & Reel (TR)
WM9079CT-ND - Cut Tape (CT)
WM9079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5003340200
Description
CONN PLUG 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5003340200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.058" (1.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes