




0538850208 | |
---|---|
DigiKey Part Number | WM6486TR-ND - Tape & Reel (TR) WM6486CT-ND - Cut Tape (CT) WM6486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0538850208 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0538850208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.28000 | $18.28 |
10 | $15.49300 | $154.93 |
25 | $14.52120 | $363.03 |
50 | $13.82820 | $691.41 |
100 | $13.16710 | $1,316.71 |
250 | $12.34240 | $3,085.60 |
500 | $11.75316 | $5,876.58 |
1,000 | $11.36107 | $11,361.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.12882 | $30,386.46 |
6,000 | $9.64587 | $57,875.22 |