
2250540871 | |
|---|---|
DigiKey Part Number | 900-2250540871TR-ND - Tape & Reel (TR) 900-2250540871CT-ND - Cut Tape (CT) 900-2250540871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250540871 |
Description | MLP1.5 W/B SGL SMT RAPLUG ASSY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.6A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.71400 | $57.14 |
| 100 | $5.06030 | $506.03 |
| 1,000 | $4.48425 | $4,484.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.48425 | $4,484.25 |
| 2,000 | $4.32406 | $8,648.12 |
| 3,000 | $4.23300 | $12,699.00 |
| 5,000 | $4.12104 | $20,605.20 |
| 7,000 | $4.04891 | $28,342.37 |
| 10,000 | $3.97382 | $39,738.20 |



