
2240951064 | |
---|---|
DigiKey Part Number | 900-2240951064-ND |
Manufacturer | |
Manufacturer Product Number | 2240951064 |
Description | MINI-FIT VERSA R-S 6CKT 600MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.25000 | $78.25 |
10 | $66.49300 | $664.93 |
30 | $61.53333 | $1,846.00 |
50 | $59.35400 | $2,967.70 |
100 | $56.52040 | $5,652.04 |
250 | $52.98328 | $13,245.82 |
500 | $50.45644 | $25,228.22 |
1,000 | $48.05094 | $48,050.94 |