2216100001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 4,338
Unit Price: $16.88000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $12.42225
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 16,241
Unit Price: $8.89000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 5,900
Unit Price: $17.04000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 2,325
Unit Price: $24.53000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 3,028
Unit Price: $22.23000
Datasheet

Parametric Equivalent


SparkFun Electronics
In Stock: 0
Unit Price: $27.49000

Parametric Equivalent


ATTEND Technology
In Stock: 600
Unit Price: $15.97000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $11.82321
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1,703
Unit Price: $19.35000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $10.96453
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 1,760
Unit Price: $21.16000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 2,243
Unit Price: $14.65000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 754
Unit Price: $30.21000
Datasheet
2216100001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2216100001

DigiKey Part Number
900-2216100001TR-ND - Tape & Reel (TR)
900-2216100001CT-ND - Cut Tape (CT)
900-2216100001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2216100001
Description
TOP MOUNT 24PIN (TYPE C REC.)
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2216100001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$6.33342$5,700.08
1,800$6.03113$10,856.03
2,700$5.86109$15,824.94
4,500$5.65372$25,441.74
6,300$5.52115$34,783.24
9,000$5.38408$48,456.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.21000$10.21
10$8.70100$87.01
25$8.15960$203.99
50$7.76780$388.39
100$7.39650$739.65
250$6.93268$1,733.17
Digi-Reel®
QuantityUnit PriceExt Price
1$21.98000$21.98
10$16.67800$166.78
25$15.10080$377.52
50$14.06680$703.34
100$13.15560$1,315.56
* All Digi-Reel orders will add a $55.00 reeling fee.