
12402072E512A | |
---|---|
DigiKey Part Number | 664-12402072E512ACT-ND - Cut Tape (CT) 664-12402072E512ADKR-ND - Digi-Reel® 664-12402072E512ATR-ND |
Manufacturer | |
Manufacturer Product Number | 12402072E512A |
Description | USB4 GEN3, TYPE C, MID MOUNT, CE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $18.83600 | $188.36 |
25 | $17.65360 | $441.34 |
50 | $16.81120 | $840.56 |
100 | $16.00730 | $1,600.73 |
250 | $15.00480 | $3,751.20 |
500 | $14.28846 | $7,144.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | $11.49540 | $12,644.94 |