2200291085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200291085

DigiKey Part Number
900-2200291085-ND
Manufacturer
Manufacturer Product Number
2200291085
Description
MICRO-ONE 2.0 VT ASSY THRHOLE 8C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2200291085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.386" (9.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Potting Wall
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$9.79000$9.79
10$8.28100$82.81
420$6.36052$2,671.42
840$6.05671$5,087.64
1,260$5.88590$7,416.23
5,040$5.33765$26,901.76
10,080$5.08313$51,237.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.