
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $8.97300 | $89.73 |
25 | $8.41320 | $210.33 |
50 | $8.00980 | $400.49 |
100 | $7.62690 | $762.69 |
250 | $7.14900 | $1,787.25 |
500 | $6.80754 | $3,403.77 |
1,000 | $6.48254 | $6,482.54 |
2,500 | $6.07680 | $15,192.00 |