MFG_2196801222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196801223

DigiKey Part Number
900-2196801223-ND
Manufacturer
Manufacturer Product Number
2196801223
Description
SL F-F 225MM 24 AWG LEAD BK AU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.86" (225.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,351
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.54000$10.54
10$8.97300$89.73
25$8.41320$210.33
50$8.00980$400.49
100$7.62690$762.69
250$7.14900$1,787.25
500$6.80754$3,403.77
1,000$6.48254$6,482.54
2,500$6.07680$15,192.00
Manufacturers Standard Package