
2183231032 | |
|---|---|
DigiKey Part Number | 900-2183231032-ND |
Manufacturer | |
Manufacturer Product Number | 2183231032 |
Description | DURA-CLIK ISL R-S 3CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.24000 | $16.24 |
| 10 | $13.76300 | $137.63 |
| 25 | $12.89680 | $322.42 |
| 50 | $12.28020 | $614.01 |
| 100 | $11.69360 | $1,169.36 |
| 250 | $10.96080 | $2,740.20 |
| 500 | $10.43734 | $5,218.67 |
| 1,000 | $9.93926 | $9,939.26 |
| 2,500 | $9.31733 | $23,293.33 |

