
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $8.36700 | $83.67 |
25 | $7.84000 | $196.00 |
50 | $7.46540 | $373.27 |
100 | $7.10830 | $710.83 |
250 | $6.66308 | $1,665.77 |
500 | $6.34480 | $3,172.40 |
1,000 | $6.04190 | $6,041.90 |
2,500 | $5.66368 | $14,159.20 |