2174711122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174712123

DigiKey Part Number
900-2174712123-ND
Manufacturer
Manufacturer Product Number
2174712123
Description
ULTRA-FIT F-S 225MM 16 AWG LEADS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$8.89000$8.89
10$7.57300$75.73
25$7.09920$177.48
50$6.76020$338.01
100$6.43740$643.74
300$5.95640$1,786.92
500$5.74544$2,872.72
1,000$5.47107$5,471.07
2,500$5.12860$12,821.50
Manufacturers Standard Package