
2174711123 | |
---|---|
DigiKey Part Number | 900-2174711123-ND |
Manufacturer | |
Manufacturer Product Number | 2174711123 |
Description | ULTRA-FIT F-S 225MM 16 AWG LEADS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $7.57300 | $75.73 |
25 | $7.09920 | $177.48 |
50 | $6.76020 | $338.01 |
100 | $6.43740 | $643.74 |
300 | $5.95640 | $1,786.92 |
500 | $5.74544 | $2,872.72 |
1,000 | $5.47107 | $5,471.07 |
2,500 | $5.12860 | $12,821.50 |