2170640021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170640031

DigiKey Part Number
900-2170640031TR-ND - Tape & Reel (TR)
900-2170640031CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2170640031
Description
2.0 RA ASSY 3CKT ETP BK _GW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2170640031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Bismuth
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin-Bismuth
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.38000$8.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$3.76484$12,423.97