2167000249
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167000249

DigiKey Part Number
900-2167000249TR-ND - Tape & Reel (TR)
900-2167000249CT-ND - Cut Tape (CT)
900-2167000249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2167000249
Description
0.35 B/B REC ASSY 24CKT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2167000249 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,046
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.94600$19.46
25$1.82280$45.57
50$1.73420$86.71
100$1.65120$165.12
250$1.54728$386.82
500$1.47338$736.69
1,000$1.40301$1,403.01
2,500$1.31507$3,287.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$1.13559$22,711.80
40,000$1.08143$43,257.20
60,000$1.05095$63,057.00
Manufacturers Standard Package