


| 2166201041 | |
|---|---|
| DigiKey Part Number | 900-2166201041-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2166201041 | 
| Description | SQUBA 3.6 R-R 4CKT 150MM SN | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2166201041 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 4 | |
| Number of Rows | 1 | |
| Pitch - Connector | 0.142" (3.60mm) | |
| Pitch - Cable | - | |
| Length | 0.492' (150.00mm, 5.91") | |
| Features | - | |
| Color | Black, Individual | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 100.0µin (2.54µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $60.77772 | $30,388.86 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China