
2163031213 | |
|---|---|
DigiKey Part Number | 900-2163031213-ND |
Manufacturer | |
Manufacturer Product Number | 2163031213 |
Description | MX150 M-S 225MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.84400 | $88.44 |
| 25 | $8.28920 | $207.23 |
| 50 | $7.89260 | $394.63 |
| 100 | $7.51560 | $751.56 |
| 300 | $6.95457 | $2,086.37 |
| 500 | $6.70824 | $3,354.12 |
| 1,000 | $6.38802 | $6,388.02 |
| 2,500 | $5.98814 | $14,970.35 |

