
2162721061 | |
|---|---|
DigiKey Part Number | 900-2162721061-ND |
Manufacturer | |
Manufacturer Product Number | 2162721061 |
Description | SL POSITIVE LOCK P-P 6CKT 100MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.45000 | $33.45 |
| 10 | $28.44100 | $284.41 |
| 25 | $26.65560 | $666.39 |
| 50 | $25.38100 | $1,269.05 |
| 100 | $24.16870 | $2,416.87 |
| 250 | $22.65516 | $5,663.79 |
| 500 | $21.57418 | $10,787.09 |
| 1,000 | $20.54498 | $20,544.98 |
| 2,500 | $19.25994 | $48,149.85 |


