2159220820 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6,402
Unit Price: $5.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,502
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.84292
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.96587
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.96587
Datasheet
8 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159220820

DigiKey Part Number
900-2159220820-ND
Manufacturer
Manufacturer Product Number
2159220820
Description
MICROFIT+ DR PLUG 8CKT PM POL-C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159220820 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Red
Contact Type
Male Pin
Features
Glow Wire Compliant
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Pitch
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430200800Molex6,402WM1780-ND$5.18000Parametric Equivalent
0430200810Molex2,5020430200810-ND$4.60000Parametric Equivalent
2159220810Molex0900-2159220810-ND$2.84292Parametric Equivalent
2159220830Molex0900-2159220830-ND$2.96587Parametric Equivalent
2159220840Molex0900-2159220840-ND$2.96587Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,400$2.96587$13,049.83
Manufacturers Standard Package