Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2159220810 | |
|---|---|
DigiKey Part Number | 900-2159220810-ND |
Manufacturer | |
Manufacturer Product Number | 2159220810 |
Description | MICROFIT+ DR PLUG 8CKT PM POL-B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220810 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430200800 | Molex | 6,402 | WM1780-ND | $5.18000 | Parametric Equivalent |
| 0430200810 | Molex | 2,502 | 0430200810-ND | $4.60000 | Parametric Equivalent |
| 2159220820 | Molex | 0 | 900-2159220820-ND | $2.96587 | Parametric Equivalent |
| 2159220830 | Molex | 0 | 900-2159220830-ND | $2.96587 | Parametric Equivalent |
| 2159220840 | Molex | 0 | 900-2159220840-ND | $2.96587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | $2.84292 | $12,508.85 |






