Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2157591013 | |
|---|---|
DigiKey Part Number | 900-2157591013-ND |
Manufacturer | |
Manufacturer Product Number | 2157591013 |
Description | MICROFIT+ SR RCPT 3CKT POL-B NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591013 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450310 | Molex | 4,540 | WM26394-ND | $3.21000 | Parametric Equivalent |
| 2092090003 | Molex | 5,102 | 900-2092090003-ND | $2.55000 | Parametric Equivalent |
| 2157591003 | Molex | 0 | 900-2157591003-ND | $4.60000 | Parametric Equivalent |
| 10136653-03GLF | WEC | 14,198 | 2266-10136653-03GLF-609-ND | $0.59508 | Parametric Equivalent |
| 2315752-3 | TE Connectivity AMP Connectors | 0 | 17-2315752-3-ND | $1.05695 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.85837 | $22,866.96 |







