Parametric Equivalent

10136653-03GLF | |
|---|---|
DigiKey Part Number | 609-10136653-03GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10136653-03GLF |
Description | CONN RCPT HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136653-03GLF Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2092090003 | Molex | 5,102 | 900-2092090003-ND | $2.55000 | Parametric Equivalent |
| DMT-1A-03 | Adam Tech | 4,475 | 2057-DMT-1A-03-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.71668 | $10,750.20 |











