2153222021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153222021

2153222023

DigiKey Part Number
900-2153222023-ND
Manufacturer
Manufacturer Product Number
2153222023
Description
MINIFIT JR SR M-M 2 CIRCUIT 600M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153222023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$30.87000$30.87
10$26.19300$261.93
25$24.55400$613.85
50$23.38000$1,169.00
100$22.26410$2,226.41
250$20.86972$5,217.43
500$19.87374$9,936.87
1,000$18.92570$18,925.70
2,500$17.74197$44,354.92
Manufacturers Standard Package