2153221061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153221061
Molex FiT City

2153201062

DigiKey Part Number
900-2153201062-ND
Manufacturer
Manufacturer Product Number
2153201062
Description
MINIFIT JR SR R-R 6 CIRCUIT 300M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153201062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$41.36000$41.36
10$35.17100$351.71
25$32.96680$824.17
50$31.39220$1,569.61
100$29.89270$2,989.27
250$28.02152$7,005.38
500$26.68450$13,342.25
1,000$25.41177$25,411.77
2,500$23.82259$59,556.48
Manufacturers Standard Package