
2151700803 | |
|---|---|
DigiKey Part Number | 900-2151700803-ND |
Manufacturer | |
Manufacturer Product Number | 2151700803 |
Description | CABLE ASSY. 8 CKT PICO-CLASP 600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.65000 | $43.65 |
| 10 | $37.12100 | $371.21 |
| 25 | $34.79440 | $869.86 |
| 50 | $33.13340 | $1,656.67 |
| 100 | $31.55140 | $3,155.14 |
| 250 | $29.57620 | $7,394.05 |
| 500 | $28.86070 | $14,430.35 |









