
2147631121 | |
|---|---|
DigiKey Part Number | 900-2147631121-ND |
Manufacturer | |
Manufacturer Product Number | 2147631121 |
Description | MICROFIT 3.0 M-S 75MM 18AWG LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $6.58400 | $65.84 |
| 25 | $6.16800 | $154.20 |
| 50 | $5.87240 | $293.62 |
| 100 | $5.59180 | $559.18 |
| 300 | $5.17467 | $1,552.40 |
| 500 | $4.99120 | $2,495.60 |
| 1,000 | $4.75290 | $4,752.90 |
| 2,500 | $4.45532 | $11,138.30 |










