
2157723105 | |
---|---|
DigiKey Part Number | 900-2157723105-ND |
Manufacturer | |
Manufacturer Product Number | 2157723105 |
Description | ZQUAD PLUGGABLE PLUS (ZQSFP+) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $971.53000 | $971.53 |
18 | $792.30667 | $14,261.52 |
36 | $754.53611 | $27,163.30 |
54 | $733.28648 | $39,597.47 |
108 | $718.46250 | $77,593.95 |