Similar
Similar




Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
RF Family/Standard  | General ISM  | |
Frequency Group  | SHF (f > 4GHz)  | |
Frequency (Center/Band)  | 5.9GHz  | |
Frequency Range  | 5.8GHz ~ 6GHz  | |
Antenna Type  | Whip, Tilt  | |
Number of Bands  | 1  | |
VSWR  | -  | |
Return Loss  | -10dB  | |
Gain  | 3.9dBi  | |
Features  | -  | |
Termination  | SMA Male  | |
Ingress Protection  | -  | |
Mounting Type  | Connector Mount  | |
Height (Max)  | 4.268" (108.40mm)  | |
Applications  | DSRC, ISM  | |
Base Product Number  | 













