



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4091K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.03000 | $26.03 |
| 5 | $23.23600 | $116.18 |
| 10 | $22.20700 | $222.07 |
| 30 | $20.73900 | $622.17 |
| 50 | $20.12380 | $1,006.19 |
| 100 | $19.35110 | $1,935.11 |
| 500 | $17.79614 | $8,898.07 |
| 1,000 | $17.21705 | $17,217.05 |
| 5,000 | $16.05048 | $80,252.40 |


