New at DigiKey
2133099300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2133099600

DigiKey Part Number
900-2133099600-ND
Manufacturer
Manufacturer Product Number
2133099600
Description
HAND TOOL - MINI FIT SR 8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Tool Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Tool
Tool Type Feature
Without Die Set
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
8 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$4,252.79800$21,263.99
Manufacturers Standard Package